SH160M6R80A7F51012 vs SH160M6R80B7F71012 feature comparison

SH160M6R80A7F51012 YAGEO Corporation

Buy Now Datasheet

SH160M6R80B7F71012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.04264 mA 0.04264 mA
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 54 mA 54 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SH160M6R80A7F51012 with alternatives

Compare SH160M6R80B7F71012 with alternatives