SH063M0022AZF-0611 vs NRGB220M63V6.3X11TBF feature comparison

SH063M0022AZF-0611 YAGEO Corporation

Buy Now Datasheet

NRGB220M63V6.3X11TBF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ 12800 mΩ
JESD-609 Code e3
Leakage Current 0.01686 mA 0.01386 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 90 mA 93.5 mA
Surface Mount NO NO
Tan Delta 0.1 0.17
Terminal Finish MATTE TIN
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 17 Weeks
Multilayer No

Compare SH063M0022AZF-0611 with alternatives

Compare NRGB220M63V6.3X11TBF with alternatives