SH050M2200B7SM1836 vs SX50M2200B3F31836 feature comparison

SH050M2200B7SM1836 YAGEO Corporation

Buy Now Datasheet

SX50M2200B3F31836 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.103 mA 1.1 mA
Length 36 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1530 mA 3680 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 17 mΩ

Compare SH050M2200B7SM1836 with alternatives

Compare SX50M2200B3F31836 with alternatives