SH050M0R22APS30511 vs SE-K50M0R22B1FM511 feature comparison

SH050M0R22APS30511 YAGEO Corporation

Buy Now Datasheet

SE-K50M0R22B1FM511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00311 mA 0.01022 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 15 mA 4 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SH050M0R22APS30511 with alternatives

Compare SE-K50M0R22B1FM511 with alternatives