SH050M0100J5SW0811 vs SH050M0100A5S-0811 feature comparison

SH050M0100J5SW0811 YAGEO Corporation

Buy Now Datasheet

SH050M0100A5S-0811 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8.5 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 169 mΩ 169 mΩ
Length 13.5 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.053 mA
Package Shape CYLINDRICAL PACKAGE
Ripple Current 210 mA
Tan Delta 0.12
Terminal Finish MATTE TIN

Compare SH050M0100J5SW0811 with alternatives

Compare SH050M0100A5S-0811 with alternatives