SH025M0220K5SW0811 vs SJ025M0220F5S10811 feature comparison

SH025M0220K5SW0811 YAGEO Corporation

Buy Now Datasheet

SJ025M0220F5S10811 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 200 mΩ 72 mΩ
Length 13.5 mm 13.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Ripple Current 760 mA

Compare SH025M0220K5SW0811 with alternatives

Compare SJ025M0220F5S10811 with alternatives