SH016M0470L5S11012 vs SC016M0470C5S11012 feature comparison

SH016M0470L5S11012 YAGEO Corporation

Buy Now Datasheet

SC016M0470C5S11012 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10.5 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 395 mΩ 85 mΩ
Length 14.5 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.0752 mA
Package Shape CYLINDRICAL PACKAGE
Ripple Current 800 mA
Tan Delta 0.12

Compare SH016M0470L5S11012 with alternatives

Compare SC016M0470C5S11012 with alternatives