SH010M0100A7SM0511 vs SX10M100APF5511 feature comparison

SH010M0100A7SM0511 YAGEO Corporation

Buy Now Datasheet

SX10M100APF5511 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.013 mA 0.01 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TR TAPE
POLARIZED POLARIZED
20% 20%
10 V 10 V
110 mA 210 mA
NO NO
0.22 0.16
WIRE WIRE
1 1
580 mΩ

Compare SH010M0100A7SM0511 with alternatives

Compare SX10M100APF5511 with alternatives