SH010M0100A7SM0511 vs 10ZA100MKC6.3X7 feature comparison

SH010M0100A7SM0511 YAGEO Corporation

Buy Now Datasheet

10ZA100MKC6.3X7 Rubycon Corporation

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
YAGEO CORP RUBYCON CORP
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.013 mA 0.01 mA
11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial
TR
POLARIZED POLARIZED
20% 20%
10 V 10 V
110 mA 182.4 mA
NO NO
0.22 0.13
WIRE WIRE
1 1
ZA

Compare SH010M0100A7SM0511 with alternatives

Compare 10ZA100MKC6.3X7 with alternatives