SH-302 vs SH-302 feature comparison

SH-302 KEMET Corporation

Buy Now Datasheet

SH-302 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP MULTICOMP PRO
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer KEMET Multicomp Pro
Approvals UL
DC Resistance-Max 0.026 Ω 0.026 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 12 mm 12 mm
Inductance 7.5 µH 7.5 µH
Length 12.5 mm 12.5 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BULK
Rated Current 3 A 3 A
Rated Voltage 150 V 150 V
Width 10 mm 10 mm
Base Number Matches 1 1