SGT23B13A vs IXBOD1-20RD feature comparison

SGT23B13A Rochester Electronics LLC

Buy Now Datasheet

IXBOD1-20RD Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LITTELFUSE INC
Part Package Code SFM
Package Description MODIFIED TO-202, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
Additional Feature DIFFUSED ZENER IN GATE REGION
Breakover Voltage-Max 315 V 2000 V
Case Connection TERMINAL 2
Configuration SINGLE SINGLE
Holding Current-Nom 130 mA 30 mA
JESD-30 Code R-PSIP-T2 R-PSIP-T2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SYMMETRICAL BOD RVS BLOCKING BOD
Base Number Matches 3 3
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Min 1950 V
Holding Current-Max 30 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare IXBOD1-20RD with alternatives