SGSIF465 vs TIP512 feature comparison

SGSIF465 STMicroelectronics

Buy Now Datasheet

TIP512 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description FLANGE MOUNT, R-PSFM-T3 POST/STUD MOUNT, O-MUPM-D3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HOLLOW-EMITTER
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 10 A 4 A
Collector-Emitter Voltage-Max 600 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 25
JEDEC-95 Code TO-218 TO-61
JESD-30 Code R-PSFM-T3 O-MUPM-D3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 65 W
Power Dissipation-Max (Abs) 50 W 4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 3900 ns
Turn-on Time-Max (ton) 1200 ns
VCEsat-Max 1.5 V
Base Number Matches 1 1
Transition Frequency-Nom (fT) 70 MHz

Compare SGSIF465 with alternatives

Compare TIP512 with alternatives