SGSF463 vs SGSIF321 feature comparison

SGSF463 STMicroelectronics

Buy Now Datasheet

SGSIF321 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HOLLOW-EMITTER HOLLOW-EMITTER
Collector Current-Max (IC) 12 A 5 A
Collector-Emitter Voltage-Max 450 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-218 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 125 W 35 W
Power Dissipation-Max (Abs) 165 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 2800 ns 2800 ns
Turn-on Time-Max (ton) 1700 ns 1000 ns
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 0.07 MHz

Compare SGSF463 with alternatives

Compare SGSIF321 with alternatives