SGSF343
vs
T2V80HFX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
HOLLOW-EMITTER
Collector Current-Max (IC)
8 A
2 A
Collector-Emitter Voltage-Max
450 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
8
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
85 W
50 W
Power Dissipation-Max (Abs)
95 W
50 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
2850 ns
3800 ns
Turn-on Time-Max (ton)
1000 ns
500 ns
VCEsat-Max
1.5 V
1 V
Base Number Matches
1
1
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
240
Transition Frequency-Nom (fT)
8 MHz
Compare SGSF343 with alternatives
Compare T2V80HFX with alternatives