SGL41-20 vs CMSH1-20PBFREE feature comparison

SGL41-20 International Semiconductor Inc

Buy Now Datasheet

CMSH1-20PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.55 V
JESD-30 Code O-MELF-N2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD C BEND
Terminal Position END DUAL
Base Number Matches 6 1
Rohs Code Yes
Application GENERAL PURPOSE
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reverse Current-Max 5000 µA
Reverse Test Voltage 20 V
Terminal Finish MATTE TIN OVER NICKEL

Compare SGL41-20 with alternatives

Compare CMSH1-20PBFREE with alternatives