SGH20N60RUF vs SGH20N120RUFDTU feature comparison

SGH20N60RUF Fairchild Semiconductor Corporation

Buy Now Datasheet

SGH20N120RUFDTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3P TO-3P
Package Description TO-3P, 3 PIN TO-3P, 3 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS, HIGH SPEED SWITCHING LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC) 32 A 32 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 200 ns 200 ns
Gate-Emitter Thr Voltage-Max 8.5 V 7.5 V
Gate-Emitter Voltage-Max 20 V 25 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 195 W 230 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 363 ns 290 ns
Turn-on Time-Nom (ton) 81 ns 100 ns
Base Number Matches 1 2

Compare SGH20N60RUF with alternatives

Compare SGH20N120RUFDTU with alternatives