SGC4563ZSR
vs
UPC2745T-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
NEC ELECTRONICS CORP
Package Description
TSSOP6,.08
MINIMOLD, 6PIN
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
18.5 dB
9 dB
Input Power-Max (CW)
12 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
4000 MHz
2700 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
54 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
10
Base Number Matches
2
3
Additional Feature
HIGH RELIABILITY
Compare SGC4563ZSR with alternatives
Compare UPC2745T-E3 with alternatives