SGC4463ZSR vs UPC2714T-E3 feature comparison

SGC4463ZSR Qorvo

Buy Now Datasheet

UPC2714T-E3 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC NEC ELECTRONICS CORP
Package Description TSSOP6,.08
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.9 dB 8.5 dB
Input Power-Max (CW) 12 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 58 mA
Surface Mount YES
Technology BIPOLAR
Base Number Matches 2 2

Compare SGC4463ZSR with alternatives

Compare UPC2714T-E3 with alternatives