SGC4263ZSR
vs
UPC2747TB-E3-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.6 dB
9 dB
Input Power-Max (CW)
12 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
4000 MHz
1800 MHz
Operating Frequency-Min
50 MHz
900 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
63 mA
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
10
Base Number Matches
2
3
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e6
Terminal Finish
Tin/Bismuth (Sn/Bi)
Compare SGC4263ZSR with alternatives