SGC2363ZSR vs UPC2747TB-E3 feature comparison

SGC2363ZSR Qorvo

Buy Now Datasheet

UPC2747TB-E3 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description TSSOP6,.08
Reach Compliance Code compliant compliant
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.6 dB 9 dB
Input Power-Max (CW) 12 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Max 4000 MHz 1800 MHz
Operating Frequency-Min 50 MHz 900 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND LOW POWER
Supply Current-Max 30 mA
Surface Mount YES
Technology BIPOLAR
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SGC2363ZSR with alternatives