SGB15N60 vs SGB10N60 feature comparison

SGB15N60 Infineon Technologies AG

Buy Now Datasheet

SGB10N60 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 31 A 21 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 55 ns
Gate-Emitter Thr Voltage-Max 5 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 138 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 40 ns
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 315 ns 329 ns
Turn-on Time-Nom (ton) 54 ns 46 ns
Base Number Matches 3 2

Compare SGB15N60 with alternatives

Compare SGB10N60 with alternatives