SGA5486ZSR
vs
GALI-1+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QORVO INC
MINI-CIRCUITS
Package Description
SL,4GW-LD,.085CIR
TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
EAR99
HTS Code
8542.33.00.01
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
TO-243
Power Supplies
3.5 V
3.4 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Supply Current-Max
66 mA
Surface Mount
YES
YES
Technology
BIPOLAR
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Mini-Circuits
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
9 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e2
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
Terminal Finish
TIN SILVER OVER NICKEL
VSWR-Max
1.8
Compare SGA5486ZSR with alternatives
Compare GALI-1+ with alternatives