SGA3563Z
vs
SGA4263ZSQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
QORVO INC
Package Description
TSSOP6,.08
TSSOP6,.08
Reach Compliance Code
compliant
compliant
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
19.5 dB
12.5 dB
Input Power-Max (CW)
18 dBm
18 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Frequency-Max
5000 MHz
3500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Power Supplies
3.2 V
3.2 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
39 mA
49 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
2
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Compare SGA3563Z with alternatives
Compare SGA4263ZSQ with alternatives