SGA3486ZSR
vs
AG302-86G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
WJ COMMUNICATIONS INC
Package Description
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
19 dB
13.3 dB
Input Power-Max (CW)
18 dBm
10 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
5000 MHz
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Power Supplies
2.9 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
39 mA
Surface Mount
YES
YES
Technology
BIPOLAR
GAAS
Base Number Matches
2
3
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare SGA3486ZSR with alternatives