SGA2486ZSR vs SGA2386ZSR feature comparison

SGA2486ZSR RF Micro Devices Inc

Buy Now Datasheet

SGA2386ZSR RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.8 dB 14.5 dB
Input Power-Max (CW) 18 dBm 18 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare SGA2486ZSR with alternatives

Compare SGA2386ZSR with alternatives