SGA-4586
vs
SGA5386ZSR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
QORVO INC
|
Package Description |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
15.2 dB
|
Input Power-Max (CW) |
18 dBm
|
16 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
4000 MHz
|
5000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3.6 V
|
3.6 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
49 mA
|
66 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.3
|
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare SGA-4586 with alternatives
Compare SGA5386ZSR with alternatives