SGA-3486-TR1
vs
RAM-3-TR+
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Gain |
19.5 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-54 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
TIN LEAD
|
Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max |
1.3
|
1.7
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Construction |
|
COMPONENT
|
|
|
|
Compare SGA-3486-TR1 with alternatives
Compare RAM-3-TR+ with alternatives