SGA-3286
vs
AG202-86G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
WJ COMMUNICATIONS INC
Package Description
SOT-86, 4 PIN
GREEN, SMT, SOT-86, MICRO-X-4
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
12.9 dB
Input Power-Max (CW)
18 dBm
10 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
5000 MHz
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
2.6 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
39 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Additional Feature
HIGH RELIABILITY
Compare SGA-3286 with alternatives
Compare AG202-86G with alternatives