SG7915T
vs
SG7915AT/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
, CAN3/4,.2
, CAN3/4,.2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.3 V
2.3 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max
0.15%
0.075%
Load Regulation-Max
0.24%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
15.6 V
15.2 V
Output Voltage1-Min
14.4 V
14.8 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
2.6%
Base Number Matches
3
3
Compare SG7915T with alternatives
Compare SG7915AT/883B with alternatives