SG7915K-883B vs IP7905AG-OS2 feature comparison

SG7915K-883B Microchip Technology Inc

Buy Now Datasheet

IP7905AG-OS2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e0
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.6 V 5.05 V
Output Voltage1-Min 14.4 V 4.95 V
Output Voltage1-Nom 15 V 5 V
Package Body Material METAL METAL
Package Code BFM TO-257
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 1%
Base Number Matches 2 1
Package Description TO-257,
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SG7915K-883B with alternatives

Compare IP7905AG-OS2 with alternatives