SG7915AK-883B vs IP120MH-05-883B feature comparison

SG7915AK-883B Microchip Technology Inc

Buy Now Datasheet

IP120MH-05-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e0 e4
Line Regulation-Max 0.075%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 15.2 V 5.2 V
Output Voltage1-Min 14.8 V 4.8 V
Output Voltage1-Nom 15 V 5 V
Package Body Material METAL METAL
Package Code BFM TO-39
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2.6% 4%
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-39
Package Description TO-39,
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SG7915AK-883B with alternatives

Compare IP120MH-05-883B with alternatives