SG7912K/883B vs IP1R17K-12 feature comparison

SG7912K/883B Microsemi Corporation

Buy Now Datasheet

IP1R17K-12 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Part Package Code TO-39 TO-204AA
Package Description , TO-204/-3 TO-3,
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 35 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 12.5 V
Output Voltage1-Min 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BFM TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 1 6

Compare SG7912K/883B with alternatives

Compare IP1R17K-12 with alternatives