SG7912CK vs SG7915CK feature comparison

SG7912CK Linfinity Microelectronics

Buy Now Datasheet

SG7915CK Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS LINFINITY MICROELECTRONICS
Package Description , TO-204/-3 , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.3 V
Input Voltage Absolute-Max 35 V 40 V
JESD-609 Code e0 e0
Line Regulation-Max 0.24% 0.3%
Load Regulation-Max 0.24% 0.3%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Nom -12 V -15 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3 TO-204/-3
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 2