SG7912AIG-883B
vs
IP7912AG-883BR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2.3 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
14.5 V
|
|
JESD-30 Code |
R-CSFM-P3
|
R-MSFM-P3
|
JESD-609 Code |
e0
|
e1
|
Line Regulation-Max |
0.06%
|
|
Load Regulation-Max |
0.09%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
12.2 V
|
12.12 V
|
Output Voltage1-Min |
11.8 V
|
11.88 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
SFM
|
TO-257
|
Package Equivalence Code |
SIP3,TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
1%
|
Base Number Matches |
1
|
2
|
Package Description |
|
TO-257,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare SG7912AIG-883B with alternatives
Compare IP7912AG-883BR1 with alternatives