SG7912AIG-883B
vs
LM7912CT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.3 V
1.1 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-CSFM-P3
R-PSFM-T3
JESD-609 Code
e0
e0
Line Regulation-Max
0.06%
0.08%
Load Regulation-Max
0.09%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.2 V
12.6 V
Output Voltage1-Min
11.8 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP3,TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
5%
Base Number Matches
2
3
Package Description
TO-220, 3 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare SG7912AIG-883B with alternatives
Compare LM7912CT with alternatives