SG7912AIG/883B
vs
IP120G-12-883BR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, TO-257, 3 PIN
TO-257,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-CSFM-T3
R-MSFM-P3
JESD-609 Code
e0
e1
Line Regulation-Max
0.06%
Load Regulation-Max
0.09%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
12.3 V
12.48 V
Output Voltage1-Min
11.7 V
11.52 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
SFM
TO-257
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
4%
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare IP120G-12-883BR1 with alternatives