SG7905IG vs UC7905AIG/883BC feature comparison

SG7905IG Microchip Technology Inc

Buy Now Datasheet

UC7905AIG/883BC

Part not found

Search for UC7905AIG/883BC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description , SIP3,.1TB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 7.5 V
JESD-30 Code R-CSFM-P3
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 6%
Base Number Matches 3

Compare SG7905IG with alternatives