SG7905IG vs IP7915AK-883B feature comparison

SG7905IG Microchip Technology Inc

Buy Now Datasheet

IP7915AK-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Package Description , SIP3,.1TB TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 7.5 V
JESD-30 Code R-CSFM-P3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 5.2 V 15.15 V
Output Voltage1-Min 4.8 V 14.85 V
Output Voltage1-Nom 5 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SFM TO-3
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 6% 1%
Base Number Matches 3 2

Compare SG7905IG with alternatives

Compare IP7915AK-883B with alternatives