SG7905G/883B
vs
IP7905AG-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMELAB LTD
Package Description
, SIP3,.1TB
TO-257,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7.5 V
JESD-30 Code
R-CSFM-P3
R-MSFM-P3
Line Regulation-Max
0.05%
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.2 V
5.05 V
Output Voltage1-Min
4.8 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
SFM
TO-257
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
6%
1%
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-257
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SG7905G/883B with alternatives
Compare IP7905AG-883B with alternatives