SG7905AIG-883B vs SG7905IG-883B feature comparison

SG7905AIG-883B Microchip Technology Inc

Buy Now Datasheet

SG7905IG-883B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.3 V 2.3 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code R-CSFM-P3 R-CSFM-P3
JESD-609 Code e0 e0
Line Regulation-Max 0.025% 0.05%
Load Regulation-Max 0.075% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.08 V 5.2 V
Output Voltage1-Min 4.95 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 6%
Base Number Matches 1 1

Compare SG7905AIG-883B with alternatives

Compare SG7905IG-883B with alternatives