SG7824K
vs
SG140-24K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
LINFINITY MICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
2 V
|
Input Voltage Absolute-Max |
40 V
|
40 V
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.24%
|
0.24%
|
Load Regulation-Max |
0.24%
|
0.24%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Nom |
24 V
|
24 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
TO-204/-3
|
TO-204/-3
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Package Description |
|
, TO-204/-3
|
|
|
|
Compare SG7824K with alternatives
Compare SG140-24K with alternatives