SG7818CK
vs
SG7808G/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON GENERAL INC
SILICON GENERAL INC
Part Package Code
TO-204AA
TO-257
Package Description
,
,
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
33 V
25 V
Input Voltage-Min
21 V
10.5 V
JESD-30 Code
O-MBFM-P2
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
18.7 V
8.3 V
Output Voltage1-Min
17.3 V
7.7 V
Output Voltage1-Nom
18 V
8 V
Package Body Material
METAL
UNSPECIFIED
Package Code
BFM
SFM
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
3.9%
3.8%
Base Number Matches
2
2
Compare SG7818CK with alternatives
Compare SG7808G/883B with alternatives