SG7818AG/883B vs MC7818ECTBU feature comparison

SG7818AG/883B Linfinity Microelectronics

Buy Now Datasheet

MC7818ECTBU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0 e3
Line Regulation-Max 0.09% 0.36%
Load Regulation-Max 0.12% 0.36%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom 18 V 18 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 5%
Base Number Matches 2 1
Part Package Code SFM
Package Description ROHS COMPLIANT, TO-220, 3 PIN
Pin Count 3
Input Voltage-Max 38 V
Input Voltage-Min 26.7 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Output Voltage1-Max 18.7 V
Output Voltage1-Min 17.3 V
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method BULK
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form THROUGH-HOLE

Compare MC7818ECTBU with alternatives