SG7815K/883B
vs
OM1815NKM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
TO-3,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
O-MDFM-P3
O-MBFM-P2
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
15.6 V
15.4 V
Output Voltage1-Min
14.4 V
14.6 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
4%
2.7%
Base Number Matches
2
1
Part Package Code
TO-204AA
Pin Count
2
Output Current1-Max
1.5 A
Compare SG7815K/883B with alternatives
Compare OM1815NKM with alternatives