SG7815CT
vs
SG7818G/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON GENERAL INC
SILICON GENERAL INC
Part Package Code
TO-39
TO-257
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
33 V
Input Voltage-Min
17.5 V
21 V
JESD-30 Code
O-MBCY-W3
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
15.6 V
18.7 V
Output Voltage1-Min
14.4 V
17.3 V
Output Voltage1-Nom
15 V
18 V
Package Body Material
METAL
UNSPECIFIED
Package Code
BCY
SFM
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
4%
3.9%
Base Number Matches
1
1
Compare SG7815CT with alternatives
Compare SG7818G/883B with alternatives