SG7815AK vs 5962-8855301YX feature comparison

SG7815AK Microchip Technology Inc

Buy Now Datasheet

5962-8855301YX Omnirel Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC OMNIREL CORP
Package Description TO-3, TO-204/-3 METAL CAN, TO-3, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.075%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.4 V 15.4 V
Output Voltage1-Min 14.6 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.3%
Base Number Matches 3 8
Screening Level MIL-STD-883

Compare SG7815AK with alternatives