SG7812T
vs
JM38510/10703SXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-39, CAN3/4,.2
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
35 V
Input Voltage-Min
14.5 V
15 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.12%
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4.17%
5%
Base Number Matches
3
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SG7812T with alternatives
Compare JM38510/10703SXA with alternatives