SG7812K-883B vs LM140AK-12 feature comparison

SG7812K-883B Microchip Technology Inc

Buy Now Datasheet

LM140AK-12 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.6 V 12.12 V
Output Voltage1-Min 11.4 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4.17% 1%
Base Number Matches 1 3
Package Description TO-3,
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SG7812K-883B with alternatives

Compare LM140AK-12 with alternatives