SG7812IG-883B vs NCV7812BTG feature comparison

SG7812IG-883B Microchip Technology Inc

Buy Now Datasheet

NCV7812BTG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Reach Compliance Code compliant not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-CSFM-T3 R-XSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.12% 0.24%
Load Regulation-Max 0.12% 0.24%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code TO-257 SFM
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B AEC-Q100
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 4.17% 4%
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221AB
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Packing Method RAIL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm

Compare SG7812IG-883B with alternatives

Compare NCV7812BTG with alternatives