SG7808G/883B
vs
NJM78M18FA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON GENERAL INC
NEW JAPAN RADIO CO LTD
Part Package Code
TO-257
TO-220F
Package Description
,
TO-220F, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
33 V
Input Voltage-Min
10.5 V
21 V
JESD-30 Code
R-XSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
8.3 V
18.7 V
Output Voltage1-Min
7.7 V
17.3 V
Output Voltage1-Nom
8 V
18 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3.8%
4%
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
New Japan Radio
Adjustability
FIXED
Dropout Voltage1-Nom
3.7 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e6
Line Regulation-Max
0.06%
Load Regulation-Max
0.18%
Moisture Sensitivity Level
2
Number of Outputs
1
Package Equivalence Code
SIP3,.1ISO-TB
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN BISMUTH
Terminal Pitch
2.54 mm
Compare SG7808G/883B with alternatives
Compare NJM78M18FA with alternatives